Wika Instruments 50372475
Absolute Pressure Sensor For Oil, 100psi Max Pressure, 8 - 30 V dc, IP65
Mfr. Part #: 50372475 / RS Stock #: 70238076
Price
Qty.
Standard Price
1
$196.90
5
$185.086
10
$177.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
0 to 100 psi
Measurement Units
psi
Package Type
Cylinder
Supply Voltage
8-30 VDC
Termination
Cable
Type
Gauge
Overview
The WIKA A-10 pressure transmitter is precision engineered and manufactured to fit many industrial and OEM pressure measurement applications. The rugged design provides resistance to vibration, shock, wide temperature variations, RFI and other extreme environmental conditions that are typical of industrial and OEM applications.
316 L Pressure Connection for Wetted Parts
Power Supply UB: 8-30 VDC (14-30 with Signal Output 0-10 VDC)
Signal Output: 4-20 mA, 2-Wire
Operating Temperature Range: 32°F to +176°F (0°C to +80°C)
Accuracy: ?1.0 (0.5% Non-Linearity) of Span