VCC (Visual Communications Company) 1050QC3
Panel Mount Indicator Neon 0.5 in Orange 115 VAC QC Tabs 1050A Series
Mfr. Part #: 1050QC3 / RS Stock #: 70130174
Price
Qty.
Standard Price
1
$7.139
5
$6.919
10
$6.567
100
$6.061
1000
$5.357
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Color
Orange
Housing Material
White Nylon
Lamp Type
Neon
Lens Material
Polycarbonate
Lens Shape
High Hat
Mounting Hole Diameter
0.5 in ; 0.505 in
Mounting Hole Size
0.5 in in ; 12.7 mm in
Mounting Type
Push-In ; Snap-in
Operating Voltage
105 to 125 V
Product Header
1050QC Series Non-Relampable Neon Indicator Light
Supply Voltage
115 VAC
Tab Terminal Length
0.187
Termination
Quick Connect
Type
Non-Relampable
Overview
Lamp, Amber Color, Polycarbonate Lens Material, Polished Stainless Steel Bezel
- Light, Neon Indicator, Amber (Lens), 0.500 in./0.505 in., 105 to 125 VAC, White, Nylon
Non Relampable Neon Indicator Light
Mounting: Will snap fit into .500/.505 diameter hole in panels .020/.100 thick.
Supplied with SN0461 speednut.
Lead (Pb)-free component
22 AWG wire leads
Lens: Polycarbonate
Bezel: Polished stainless steel. For black finish, add""x"" after series letter.
- Light, Neon Indicator, Amber (Lens), 0.500 in./0.505 in., 105 to 125 VAC, White, Nylon
Non Relampable Neon Indicator Light