TE Connectivity T9AP5D52-24
Signal Relays,PCB or Panel Mount,Dust Protected,20A,SPDT,Ctrl 24DC,Rtg 240AC
Mfr. Part #: T9AP5D52-24 / RS Stock #: 70199282
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.196
10
$8.921
25
$8.734
50
$8.547
100
$8.371
250
$8.096
Additional Inventory
On order:
4500
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-1419102-2
Coil Voltage
24 VDC
Contact Current Rating
30 A
Contact Form
SPDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
30 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Primary Type
Power Relays
Product Header
T9A Series DC Coil Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
PCB - Thru Hole
Voltage Rating
240 V
Overview
T9A Series, DC Coil 30A PCB or Panel Mount Relay: 30A switching in 1 form A (NO) and 20A in 1 form C (CO). Plastic sealed case available. Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface. Option for load connections via 0.250"" (6.35mm) Q.C. terminals. UL class F insulation system standard.