Staco Energy Products Co. 3PN501B
Variable Transformer, Config Housed,1,50/60Hz,120VAC,Sec 0-140VAC, 3PN Series
Mfr. Part #: 3PN501B / RS Stock #: 70213048
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$652.245
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Type
Ventilated Steel Case
Configuration
Housed
Cord Length
6 ft
Frequency
50/60 Hz
Mounting Type
Bench
Number of Outlets
1
Phase
1 Phase
Power Rating
700 VA
Primary Voltage
120 VAC
Product Header
3PN Series Variable Transformer
Secondary Current
5 A
Secondary Voltage
0-140 VAC
Termination
Cord and Plug
Type
Variable
Weight
7.75 lb
Overview
Prefix "3PN" indicates 3-prong cord, plug and receptacle; "V" suffix indicates voltmeter. "A" suffix indicates ammeter. All models are housed in a rugged steel enclosure and supplied with input line cord and plug with matching receptacle, on-off illuminated switch and fuse. Available for 120 Volt AC or 240 Volt AC input. Meets NAFTA requirements.