SMC Corporation TIUB07BU-33
Tubing, Poly, 1/4" OD, L 100ft., Blue, TIUB-Inch
Mfr. Part #: TIUB07BU-33 / RS Stock #: 70071224
Price
Qty.
Standard Price
1
$42.108
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Inner Diameter
0.16700 in
Material
Polyurethane
Maximum Operating Temperature
60 °C ; 40 °C
Minimum Operating Temperature
-20 °C ; 0 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.250 in
Product Header
TIUB Series Polyurethane Tubing
Special Features
Broad Chemical Resistance, Low Moisture Absorption, Elastic Memory, High Impact Resistance, High Thermal Resistance, Light Weight, High Abrasion Resistance, Good Flexibility
Tube Length
100 ft
Type
Polyurethane
Overview
SMC's series of polyurethane tubing is manufactured from Polyether resin, insuring the longest possible tube life due to its immunity to hydrolysis. Series TIUB inch size tubing is available in 8 "quick ship" colors, in standard stocked lengths of 66ft, 100ft, 500ft, 1000ft and 1640ft. There are 21 additional standard colors to suit special needs.,Applicable tubing O.D.: 1/8" to 1/2",Operating temperature: -20 to 60 °C for air and 0 to 40 °C for water,29 colour variation.