SMC Corporation NZHI10BS-07-07
Vacuum, Ejector, Inline, 1mm Nozzle Dia, With Silencer, 1/4" Port
Mfr. Part #: NZHI10BS-07-07 / RS Stock #: 70070723
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.40
10
$25.08
25
$23.76
50
$22.44
100
$21.12
250
$19.80
Additional Inventory
Can ship in 10 days:
15
On order:
209
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Inlet Port Size
0.25 in
Model Number
Box Type
Nozzle Diameter
1 mm
Operating Pressure
7 bar
Operating Temperature
5 to 60 °C
Pressure Range
2.5-6 bar
Type
Vacuum Ejector
Vacuum Port Size
1/4 (Tube) in
Vacuum Pressure
660 mmHg
Overview
SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to -25 In./HG (-85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.
ZL Series Multi Stage Vacuum Ejector
Generates Higher Vacuum Flows for Larger Applications
Integrated Vacuum Gauge
Built-In Exhaust Silencer
Integrated One-Touch Fittings or Piped Connections
ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
Compact Design Allows Installation Very Close to Work
Built-In Exhaust Silencer
Integrated One-Touch Fittings
ZH Series Inline Vacuum Ejector with One-Touch Fitting
Compact Design Allows Installation Very Close to Work
Built-In Exhaust Silencer or Piped Exhaust Style Available
Integrated One-Touch Fittings
ZL Series Multi Stage Vacuum Ejector
ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
ZH Series Inline Vacuum Ejector with One-Touch Fitting