SICK CLV630-0120
Long Range Line Scanner, EtherNet Comm, Front, Visible Red, 60mm-735mm
Mfr. Part #: CLV630-0120 / RS Stock #: 70840113
Price
Qty.
Standard Price
1
$5,048.461
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1041969
Body Style
Rectangular
Connection Type
Ethernet
Frequency Range
400-1,200 Hz GHz
Housing Color
Light blue (RAL 5012)
Housing Material
Aluminum die cast
IP Rating
IP65
Light Source
LED
Measurement Range
60-735 mm mm
Operating Voltage Range
18 to 30 V
Power Dissipation
5 W
Sensing Mode
Long Range
Special Features
MicroSD memory card (flash card) 512 MB, optional
Termination
M12 Connectors
Type
Line Scanner
Overview
The CLV63x Series of bar code scanners are compact, powerful tools satisfying the needs of a wide range of applications and industries. Newly improved SMART algorithms in the CLV63x are superior when reading damaged and tilted codes. In addition, pushbuttons on the CLV63x and above allow for quick bar code setup without using a computer. Match code teach-in and diagnostic triggering are also possible. In addition
to the LED bar graph, the CLV63x has other LED indicators on its body that show communication and scanner performance. The microSD memory card slot allows users to easily clone scanner parameters. Variants include line, raster, side reading window and oscillating mirror versions; available with Ethernet.
Features
Integrated Pushbuttons for Auto Setup and Reading Diagnostics
Integrated LED Bar Graph
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP Available on Board, No Additional Gateway Needed (Depending on Variant)
Enhanced SMART Code Reconstruction Technology
Flexible Sorting, Filtering, and Logical Functions
Advanced, Easy-To-Use SOPAS ET Configuration Software
High Scanning Frequency of Up to 1,200 Hz
Advanced Remote Diagnostics and Network Monitoring Capabilities Available Over Ethernet
[Identification Sensors]
to the LED bar graph, the CLV63x has other LED indicators on its body that show communication and scanner performance. The microSD memory card slot allows users to easily clone scanner parameters. Variants include line, raster, side reading window and oscillating mirror versions; available with Ethernet.
Features
[Identification Sensors]