Schurter KMF1.1191.11
Power Entry Modules, AC, 10A 2-P SW 2-P FUSE 10A/250VAC No/Drawer
Mfr. Part #: KMF1.1191.11 / RS Stock #: 70080825
Price
Qty.
Standard Price
1
$30.789
5
$28.325
10
$26.169
Additional Inventory
On order:
1120
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
KMF1.1191.11
Current Rating
10 A
Cx Capacitance
47 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic
Inductance
2×0.4 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<0.5 mA
Mounting Type
Panel Mount ; Snap-in
Number of Poles
2
Operating Temperature
-25 to 85 °C
Panel Cut Out
28.8×47.8 mm
Panel Thickness
0.039” (1mm), 0.059” (1.5mm), 0.079” (2mm), 0.098” (2.5mm) in
Product Header
Power Entry Module with Line Filter
Termination
Quick Connect
Type
Filter ; Fuse ; Switch
Version
Standard
Voltage Rating
125 V ; 250 V
Overview
Series KMF with RFI filter, fuseholder with EMC shield, 2-pole and On/Off switch. Order fuseholders separately.
Other filter ratings available.
Other filter ratings available.