RS PRO 4315592
Fahrenheit/Centigrade Dial Remote Surface Mounting Thermometer Dial
Mfr. Part #: 4315592 / RS Stock #: 70644037
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$130.042
3
$123.563
10
$117.392
25
$107.998
Additional Inventory
Can ship in 10 days:
10
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
Class 2 mA
Alternate Mfr Part Number
4315592
Case Material
Steel
Configuration
Mounted
Includes
Surface Mounting Back Flange
Primary Type
Dial Thermometers
Special Features
Acrylic window
Temperature Range
-4 to 140 F
UPC Code
5056070932562
Warranty
3 Years
Overview
Remote Reading Expansion Thermometer
Filled System with Bourdon Tube Element
Ideal for applications with restrictive accessibility or where it is advantageous to have the thermometer remote from the sensing pocket such as on vibrating equipment
Dual Scale
Acrylic Window
Supplied with a surface mounting back flange
Available with a 1.5m or 5m length capillary (stock no431-5671 )
Complies with BS 5235: 1975; DIN 16203; DIN 16205
1/2 in. BSP Screw on Brass 50mm Pocket
Filled System with Bourdon Tube Element
Ideal for applications with restrictive accessibility or where it is advantageous to have the thermometer remote from the sensing pocket such as on vibrating equipment
Dual Scale
Acrylic Window
Supplied with a surface mounting back flange
Available with a 1.5m or 5m length capillary (stock no
Complies with BS 5235: 1975; DIN 16203; DIN 16205
1/2 in. BSP Screw on Brass 50mm Pocket