RS PRO 486340
Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 3/8
Mfr. Part #: 486340 / RS Stock #: 70638994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.932
10
$8.47
50
$7.986
100
$7.524
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
486340
Body Material
Chrome Plated Brass
Connecting Thread
0.375 in
Finish
Chrome Plated
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-20 °C
Number of Ports
2
Seal Material
PTFE
Standards
RoHS Compliant, GOST-R, UkrSepro
Temperature Operating Range
-20 to +90 °C
UPC Code
5056111902639
Warranty
3 Years
Overview
S.35 Brass Line Mounting Mini Ball Valve
Application : air, water, industry
Operating Temperature : -20°C (-4°F) / +90°C (+200°F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installlation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Warning:
Freezing of the fluid in the installlation may severely damage the valve
Application : air, water, industry
Operating Temperature : -20°C (-4°F) / +90°C (+200°F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installlation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Warning:
Freezing of the fluid in the installlation may severely damage the valve