Red Lion Controls PAXCDL10
Card, Plug-In, 0.17%, 1/3500, Analog Output, 10 ms (Typ.), 50 V, PAX Series
Mfr. Part #: PAXCDL10 / RS Stock #: 70031206
Price
Qty.
Standard Price
1
$152.966
10
$145.321
25
$137.676
50
$130.02
100
$122.375
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Option card ; Output
Features
Analog
For Use With
PAX2D000
Includes
RS232 ; RS485 ; Modbus ; Devicenet ; Profibus-DP
Number of Outputs
1
Output Type
0 to 20 mA, 4 to 20 mA and 0 to 10 VDC
Resolution
1/3500 %
Response Time
10 ms (Typ.) µs
Standards
cULus Listed, CSA Certified and CE Marked
Type
Analog Output
Working Voltage
50 V
Overview
The PAX meter can be fitted with up to three option cards. The slot bays of the option cards are dedicated to a particular card function.
The option card functions are:
Serial communications, Analog output and Setpoint output.
Only one card from each function category can be installed. The Plug-in setpoint cards provide dual FORM-C relays (5 A), quad FORM-A relays (3 A), or either quad sinking or quad sourcing open collector logic outputs. The outputs can be assigned to any of the Rate or Totalizer display values, and configured to suit a variety of control and alarm requirements.The linear DC output Plug-in card provides either 20 mA or 10 V signals. The output can be scaled independent of the input range and can track any of the Rate or Totalizer displays.
Communication and Bus Capabilities are also available as option cards.These include RS232, RS485, Modbus, DeviceNet and Profibus-DP. Readout values and setpoint alarm values can be controlled through the bus. Additionally,the meter has a feature that allows a remote serial device to directly control the meter outputs. Features: ?PAX Label Kit: 189 Different Engineering Units, Labels Inserted Inside the Unit ?Terminal Block and Quick Disconnect Connector
The option card functions are:
Serial communications, Analog output and Setpoint output.
Only one card from each function category can be installed. The Plug-in setpoint cards provide dual FORM-C relays (5 A), quad FORM-A relays (3 A), or either quad sinking or quad sourcing open collector logic outputs. The outputs can be assigned to any of the Rate or Totalizer display values, and configured to suit a variety of control and alarm requirements.The linear DC output Plug-in card provides either 20 mA or 10 V signals. The output can be scaled independent of the input range and can track any of the Rate or Totalizer displays.
Communication and Bus Capabilities are also available as option cards.These include RS232, RS485, Modbus, DeviceNet and Profibus-DP. Readout values and setpoint alarm values can be controlled through the bus. Additionally,the meter has a feature that allows a remote serial device to directly control the meter outputs. Features: ?PAX Label Kit: 189 Different Engineering Units, Labels Inserted Inside the Unit ?Terminal Block and Quick Disconnect Connector