Veeder-Root 079998D-110
Panel Meter,Totalizing Counter,Elec,LCD,Cut-Out 45x22mm,8 Dig,7mm DigH,Screw
Mfr. Part #: 079998D-110 / RS Stock #: 70132871
Price
Qty.
Standard Price
1
$151.041
10
$143.495
25
$135.938
50
$128.392
100
$120.835
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; UL Recognized
Connection Type
Integral Plug
Counter Type
Totalizer
Dimensions, Cutout, Inches
45 x 22 mm
Display Digit Height
7 mm
Display Type
LCD
Function
Counter ; Totalizer
Input Type
Low Voltage ; NPN Sensor ; PNP Sensor ; Switch Contact Closure
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
8
Operating Frequency
30 Hz
Panel Cut Out
45×22 mm
Primary Type
Electronic
Product Header
Electronic Totalizing Counter
Standards
UL Recognized, CSA Certified, CE Marked
Supply Voltage
18 VDC
Temperature Operating Range
-10 to +60 °C
Temperature Range
-10 to 60 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Electronic
Overview
Low-cost family of compact totalizers, elapsed-time-indicators, and rate indicators with totalizer. Easy-to-read 8 mm high LCD display. Unidirectional totalizers and timer models are self-powered by a long-life lithium battery. Fast panel mounting into a 1" × 2" cut-out. NEMA-4 rated; CSA certified, UL recognized.