Skip to content
information
Shopping from the United States?

Treston 14-95035151

24" Dual Intensity LED Light

Mfr. Part #: 14-95035151 / RS Stock #: 70702563

Treston

Treston 14-95035151

Mfr. Part #: 14-95035151
RS Stock #: 70702563

Description

24" Dual Intensity LED Light

Out of Stock

Price

Qty.

Standard Price

1

$178.783

5

$168.058

10

$164.483

Additional Inventory

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

High efficiency LED integrated light fixtures are available in single and dual light options and can easily be attached to light balancer rails, shelves, and other surfaces. Optional magnetic mounting bracket for attaching the light fixture to a metal shelf allows for greater functionality and maneuverability. A new pipe mounting bracket has also been introduced for attachment to benches from other manufacturers. LED light fixtures are a great addition to any workstation, where energy efficiency, durability, and longevity are important factors. LEDs boast a long life span, 10x longer than traditional florescent lamps, and use up to 90% less power than traditional lighting. Sovella LED lights have a lifespan of up to 100,000 hours (11 1/2 years powered 24 hrs/day).