Skip to content
information
Shopping from the United States?

The Stadium Group CPVGA003-2M

Video Cable Assembly, SVGA to SVGA, Male to Male, 2 m, Black, PVC, 28 AWG

Mfr. Part #: CPVGA003-2M / RS Stock #: 71077925

The Stadium Group

The Stadium Group CPVGA003-2M

Mfr. Part #: CPVGA003-2M
RS Stock #: 71077925

Description

Video Cable Assembly, SVGA to SVGA, Male to Male, 2 m, Black, PVC, 28 AWG

In Stock:

48

Price

Qty.

Standard Price

1

$6.655

10

$6.391

25

$6.259

50

$6.116

100

$5.984

250

$5.852

500

$5.72

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9135013
Cable Length
2 m
Connector Angle Cable end 1
SVGA
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
SVGA Male
Connector Type Cable end 2
Straight
Gender
Male
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Type
Video (VGA, SVGA)
Wire Size
28 AWG

Overview

SVGA Male to SVGA Male 1m premium grade shielded video cable with a black PVC sleeve. Typical Applications:
  • Presentation devices
  • Video Splitters
  • KVM