Skip to content
information
Shopping from the United States?

TE Connectivity M3041-000005-250PG

Sensor, Pressure, 15 KPSI, Digital Pressure, SS, MSP300 Series

Mfr. Part #: M3041-000005-250PG / RS Stock #: 71023689

TE Connectivity

TE Connectivity M3041-000005-250PG

Mfr. Part #: M3041-000005-250PG
RS Stock #: 71023689

Description

Sensor, Pressure, 15 KPSI, Digital Pressure, SS, MSP300 Series

In Stock:

129

Price

Qty.

Standard Price

1

$138.974

5

$132.022

10

$127.853

25

$123.684

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M3041-000005-250PG

Overview

The MSP300 pressure transducer from the Microfused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. With excellent durability, there are no o-rings, welds or organics exposed to the pressure media.
TE’s proprietary Microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors.
This product is geared towards industrial and commercial OEMs for small to high volume applications. Standard configurations are suitable for many applications.

Features:
  • One Piece Stainless Steel Construction
  • Ranges up to 15kpsi
  • Digital Pressure and Temperature Output or Analog mV/Amplified Output
  • ±1 %Span Accuracy
  • UL Certification (analog only)