StarTech.com SFPGLCLHSMST
Cisco GLC-LH-SM Compatible SFP Module 1000BASE-LX/LH Fiber Optical Transceiver
Mfr. Part #: SFPGLCLHSMST / RS Stock #: 72015465
Price
Qty.
Standard Price
1
$86.372
5
$79.464
10
$72.116
50
$66.506
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
1x Fiber Optic LC Duplex
Data Rate
1.25 Gbps
Includes
1.25 Gbps Single Mode LC SFP
Standards
IEEE 802.3z 1000BASE-LX/LH
Transmission Distance
10 km
Type
Single Mode / Multi Mode
Warranty
Lifetime
Overview
The SFPGLCLHSMST is a Cisco GLC-LH-SM compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1GbE (1000 Mbps) connectivity over fiber cable, for 1000BASE-LX/LH compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Single Mode / Multimode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi) - SM / 1 km (0.6 mi) - MM
MTBF: 3,092,408 hours
Power Consumption: Less than 1 Watt
Digital Diagnostics Monitoring (DDM): No
This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.