StarTech.com GLCLHSMD10ST
Cisco GLC-LH-SMD Compatible SFP Module - 1000BASE-LX/LH Fiber SFP Transceiver
Mfr. Part #: GLCLHSMD10ST / RS Stock #: 72014641
Price
Qty.
Standard Price
1
$645.887
Product Specifications
Product Attribute
Attribute Value
Search
Color
Silver
Connector Material
Aluminum
Connector Type
1x Fiber Optic LC Duplex
Data Rate
1.25 Gbps
Includes
SFP Transceiver
Standards
IEEE 802.3z 1000BASE-LX/LH
Transmission Distance
10 km
Type
Single Mode / Multi Mode
Warranty
Lifetime
Overview
The GLCLHSMD10ST is a ten-pack of our Cisco GLC-LH-SMD compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000BASE-LX/LH compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Single Mode / Multi Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 200,000 hours
Power Consumption: Less than 1 Watt
Digital Diagnostics Monitoring (DDM): Yes
This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.