Skip to content
information
Shopping from the United States?

SMC Corporation VR1210F-03

Shuttle Valve, check valve, w/fitting, 5/32"

Mfr. Part #: VR1210F-03 / RS Stock #: 70606585

SMC Corporation

SMC Corporation VR1210F-03

Mfr. Part #: VR1210F-03
RS Stock #: 70606585

Description

Shuttle Valve, check valve, w/fitting, 5/32"

In Stock:

12

Price

Qty.

Standard Price

1

$13.563

Additional Inventory

Can ship in 10 days:

2753

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Operating Fluid
Air
Port Size
0.15625 in

Overview

Series VR1210/1200 shuttle valve is a 3 ported valve with one output and 2 pneumatic signal and input ports. Output is always supplied by high pressure inlet. The VR12**F series are interrupters for control of air pressure signal system lines. Piping is possible in any position and the one-touch fittings make piping connections simple. Time delay valve series VR2110 with its combination of adjustable orifice and fixed flow allows transmission of a pneumatic signal after a fixed time period.,Shuttle valve with one-touch fitting,Maximum operating pressure: 1MPa (145 psi),Minimum operating pressure: 0.05MPa (7 psi),Proof pressure: 1.5MPa (218 psi),Ambient and fluid temp: -5 to 60C (23 to 140F) (with no freezing)