Skip to content
information
Shopping from the United States?

SMC Corporation AKH06B-M5

Check Valve, -100 kPa To 1 MPa Op Pressure, M5x0.8 Port Size, AKH Series

Mfr. Part #: AKH06B-M5 / RS Stock #: 70345655

SMC Corporation

SMC Corporation AKH06B-M5

Mfr. Part #: AKH06B-M5
RS Stock #: 70345655

Description

Check Valve, -100 kPa To 1 MPa Op Pressure, M5x0.8 Port Size, AKH Series

In Stock:

9

Price

Qty.

Standard Price

1

$12.43

Additional Inventory

Can ship in 10 days:

605

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Operating Fluid
Air
Operating Pressure
-100 To 1 kPa To MPa
Port Size
M5x0.8 in

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.,Male connector type,Easily mounted onto equipment,One-touch fittings,Compact and light weight,Low cracking pressure (0.005MPa) .73PSI,Can be used for vacuum (-100kPa) -14.5PSI