SICK TMM55E-PMH060
Tilt/Angle Sensor; 2 axes inclinometer w/analog output and +/-60deg range
Mfr. Part #: TMM55E-PMH060 / RS Stock #: 71003555
Price
Qty.
Standard Price
1
$351.857
3
$327.228
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1073782
Body Style
Rectangular
Connection Type
M12 5-Pin Pigtail
Housing Material
Plastic ABS
Interface
Analog
IP Rating
IP65 ; IP67
Maximum Operating Temperature
80 °C
Measuring Range
±60 degrees
Minimum Operating Temperature
-40 °C
Mounting Type
Flange Mount
Number of Axis
2
Output Current
4-20 mA
Output Type
Current
Resolution
0.5 degrees
Supply Voltage
11-30 VDC
Type
Inclination Sensors
Overview
Inclination sensors take a non-contact measurement of the inclination angle of an object in relation to the earth's gravity. Thanks to the use of capacitive MEMS technology, SICK inclination sensors are both highly precise and extremely reliable. One-dimensional sensors measure the inclination of an axis to 360deg, whereas two-dimensional sensors are able to measure two axes simultaneously to +/-90deg.
Features:
2 axes
+/- 90deg. range
0.01deg. resolution
+/- 0.02deg. @ = +/- 60deg.
Input voltage 17-35VDC
0-10V output
PBT housing
IP67
M12 connector