Skip to content
information
Shopping from the United States?

Schneider Electric LR9D08

Solid State Overload Relay, 1.6-8A, Class 5-31, TeSys LR9 Series

Mfr. Part #: LR9D08 / RS Stock #: 70852060 Better World Products Better World

Schneider Electric

Schneider Electric LR9D08

Mfr. Part #: LR9D08
RS Stock #: 70852060

Description

Solid State Overload Relay, 1.6-8A, Class 5-31, TeSys LR9 Series

In Stock:

18

Price

Qty.

Standard Price

1

$117.777

10

$111.892

25

$105.996

50

$100.111

100

$94.226

Additional Inventory

On order:

23

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Contact Current Rating
1.6 to 8 A
Control Voltage
690 V
Current Rating
1.6 to 8 A
Dimensions
0.00 in W X 2.85 in L X 3.15 in D
Family Name
TeSys Family
Mounting Style
DIN Rail, Plate
Standards
IEC 60947-4-1, CSA C22.2, GB 14048.4, UL 60947-4-1
Supply Voltage
690 VAC
Terminal Type
Screw Clamp
UPC Code
785901264873

Overview

In today’s world, we rely on electric motors to ensure the continuity of key processes. Choosing the right motor protection therefore affects not only your infrastructure, but also your overall business performance. New TeSys™ LR9D electronic overload relays from Schneider Electric™ provide advanced, flexible, and reliable protection to your motors. Features:
  • Selectable trip class (5, 10, 20, 30) lets you set the desired level of protection
  • 5:1 adjustment range makes new relays a natural choice for a wide range of applications, from 0.1 A to 110 A
  • Ambient insensitivity, allows accurate current measurement
  • Close couple configuration reduces installation time and simplifies control architecture
  • Can be coupled with TeSys N to form compact NEMA starters
  • Self-powered eliminates the need for an external power supply
  • Compliant with the following certifications and standards: UL, CSA, IEC, CCC, TÜV
  • High fault short-circuit current ratings up to 65kA with circuit breakers and up to 100kA with fuses Applications:
  • Pumping
  • Material working
  • Material handling
  • Packaging
  • HVAC