Skip to content
information
Shopping from the United States?

RS PRO 8303994

5.5mm Hex Socket with 1/4 in Drive

Mfr. Part #: 8303994 / RS Stock #: 70615206

RS PRO

RS PRO 8303994

Mfr. Part #: 8303994
RS Stock #: 70615206

Description

5.5mm Hex Socket with 1/4 in Drive

In Stock:

102

Price

Qty.

Standard Price

1

$1.54

5

$1.463

Additional Inventory

Can ship in 10 days:

250

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8303994
Drive Size
0.25 in ; mm ; 6.35 in
Drive Type
Square
Finish
Sandblasted
Material
Chrome Vanadium Steel
Socket Type
Hexagon
UPC Code
5056112201588
Warranty
3 Years

Overview

1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip