Skip to content
information
Shopping from the United States?

RS PRO 1241898

Matte Die Cast Zinc Hinge Fixed Pin Screw 1.6 x1.6 x 0.2in (40x40x5mm)

Mfr. Part #: 1241898 / RS Stock #: 71752279

RS PRO

RS PRO 1241898

Mfr. Part #: 1241898
RS Stock #: 71752279

Description

Matte Die Cast Zinc Hinge Fixed Pin Screw 1.6 x1.6 x 0.2in (40x40x5mm)

In Stock:

24

Price

Qty.

Standard Price

2

$8.47

Additional Inventory

Can ship in 10 days:

108

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1241898
Color
Black
Finish
Matte
Material
Die-Cast Zinc
Mounting Type
Surface Mount
Thickness
0.2” (5mm) in