Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 08132

Fan Guard, Wire Form, 3 1/8 Inch (80MM)

Mfr. Part #: 08132 / RS Stock #: 70111316

Qualtek Electronics Corp.

Qualtek Electronics Corp. 08132

Mfr. Part #: 08132
RS Stock #: 70111316

Description

Fan Guard, Wire Form, 3 1/8 Inch (80MM)

In Stock:

1820

Price

Qty.

Standard Price

1

$0.594

2

$0.5643

3

$0.5346

4

$0.5049

5

$0.4752

Additional Inventory

Manufacturer Lead Time:

43 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
0.063 Ring Material in
Fan Size
1.5” (38mm) in
Finish
Chrome
For Use With
3-1/8 in. AC Axial Fans ; 3-1/8 in. DC Axial Fans ; 80 mm AC Axial Fans ; 80 mm DC Axial Fans
Hole Diameter
1.14 in.
Material
Steel
Primary Type
Fan Accessories
Thickness
0.189 in
Type
Fan Guard

Overview

The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.