Power Sonic PSC-12500ACX
Battery Charger, Lead Acid 10 to 15 VDC Out, 100 ro 240 In, 0.5A PSC Series
Mfr. Part #: PSC-12500ACX / RS Stock #: 71106805
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.113
5
$23.606
10
$22.979
25
$22.352
50
$21.725
100
$21.098
200
$20.592
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
12500ACX
Output Current
0.5 A
Output Voltage
10-15 VDC
Power Rating
7.5 W
Type
Lead Acid Charger
Overview
FEATURES
• Universal input voltage range 10VAC - 240VAC
• Automatic, current sensing dual-rate charging for efficient, care-free and safe operation
• LED indicators
• Alligator clip connectors with insulated sleeves
• Universal input voltage range 10VAC - 240VAC
• Automatic, current sensing dual-rate charging for efficient, care-free and safe operation
• LED indicators
• Alligator clip connectors with insulated sleeves