Skip to content
Shopping from the United States?
Phoenix Contact

Phoenix Contact 2905026

Mfr. Part #: 2905026
Allied Stock #: 71190079

Description

Signal duplicator;4-Way;0-24mA;0-12V;Configurable I/O;Unconfigured;configure via

Availability

Can ship immediately:

243

Can ship in 10 days:

1692

On order:

399

Lead Time:

5 weeks

Price

Qty.

Standard Price

1

$318.054

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Mounting Type DIN Rail
Series MINI ANALOG PRO Series
Special Features Plug-in Connection Technology
Standards EN 61000-4-6
UPC Code 4046356915243
Warranty Limited Lifetime Warranty