Skip to content
Shopping from the United States?
Phoenix Contact

Phoenix Contact 2902037

Mfr. Part #: 2902037
Allied Stock #: 70924962

Description

Signal Conditioner, Plug-in Connection, Calibrated, I/O Configuration

Availability

Can ship immediately:

76

Can ship in 10 days:

176

On order:

104

Lead Time:

5 weeks

Price

Qty.

Standard Price

1

$282.601

3

$267.85

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number MINI MCR-2-UI-UI
Approvals ATEX, UL Listed, cUL Listed, cULus Listed, UL Listed, cUL Listed, GL, cULus Listed
Color Gray
Depth 120.5 mm
Height 110.5 mm
Housing Material PBT
Input Type Current, Voltage
Mounting Type DIN Rail
Number of Channels 1
Screw Type M3
Series MINI ANALOG PRO Series
Special Features Plug-in Connection Technology
Stripping Length 10 mm
UPC Code 4046356649728
Warranty Limited Lifetime Warranty
Width 6.2 mm