Phoenix Contact 1504084
Flat Nut,Use w/ Flush Type Connector: M8, M12, M16 & PG9,SACC-E-MU-PG9
Mfr. Part #: 1504084 / RS Stock #: 70171447
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.606
10
$1.54
25
$1.507
50
$1.474
100
$1.441
250
$1.408
500
$1.386
Additional Inventory
Can ship in 10 days:
85
On order:
483
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Nuts
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
SACC-E-MU-PG9
Angle
Straight Degree(s)
Approvals
EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
For Use With
M8 ; M12 ; M16 ; PG9 Sensor/Actuator Connectors ; Connector Cable Assemblies
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Material
Nickel-Plated Brass
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Nuts
Supply Voltage
24 V
Type
Nuts
UPC Code
4017918833480
Overview
Flush Type Connectors Sealing Caps and Accessories
A range of accessories suitable for M8, M12, M16 and PG9 Sensor/Actuator connectors and connector cable assemblies from Phoenix Contact.
A range of accessories suitable for M8, M12, M16 and PG9 Sensor/Actuator connectors and connector cable assemblies from Phoenix Contact.