Skip to content
information
Shopping from the United States?

Pepperl+Fuchs Factory Automation INX360D-F99-U2E2-V15

Sensor, Inclination, 0-360 Degrees, 10-30VDC, 2 x PNP-NO Outputs, M12, 206773

Mfr. Part #: INX360D-F99-U2E2-V15 / RS Stock #: 70258790

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation INX360D-F99-U2E2-V15

Mfr. Part #: INX360D-F99-U2E2-V15
RS Stock #: 70258790

Description

Sensor, Inclination, 0-360 Degrees, 10-30VDC, 2 x PNP-NO Outputs, M12, 206773

In Stock:

2

Price

Qty.

Standard Price

1

$430.056

3

$404.25

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
206773
Connection Type
M12 5-Pin Pigtail
Housing Material
Aluminum
Interface
Analog
IP Rating
IP68 ; IP69K
Measuring Range
360 degrees
Number of Axis
1
Output Type
Voltage
Resolution
0.1 degrees
Supply Voltage
10-30 VDC

Overview

F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0°… 360° on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.