Skip to content
information
Shopping from the United States?

Panasonic Electronic Components CB1-M-12V

Relay;E-Mech;Automotive;SPDT-NO/NC;Cur-Rtg 40/30A (NO/NC);Ctrl-V 12DC;Bracket

Mfr. Part #: CB1-M-12V / RS Stock #: 70158374

Panasonic Electronic Components

Panasonic Electronic Components CB1-M-12V

Mfr. Part #: CB1-M-12V
RS Stock #: 70158374

Description

Relay;E-Mech;Automotive;SPDT-NO/NC;Cur-Rtg 40/30A (NO/NC);Ctrl-V 12DC;Bracket

In Stock:

806

Price

Qty.

Standard Price

1

$4.081

10

$3.96

25

$3.872

50

$3.795

100

$3.718

250

$3.586

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
12 VDC
Contact Current Rating
40 A
Contact Form
SPDT
Contact Voltage Rating
300 VDC
Control Voltage
12 V
Current Rating
40 A
Function
Monostable
Mounting Type
Panel Mount
Primary Type
Power Relays
Product Header
CB Series Automotive Relays
Relay Type
Automotive
Termination
QC Tabs
Voltage Rating
14 V

Overview

CB Series
These high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.