Omron Electronic Components A7BS-206-1
SWITCH THUMBWHEEL SINGLE SECTION BINARY
Mfr. Part #: A7BS-206-1 / RS Stock #: 70175971
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pushwheel
Alternate Mfr Part Number
A7BS-206-1
Color
Black
Number of Positions
10
Operation
BCD output.
Type
Pushwheel
Overview
Reliable Thumbwheel Switches
Dustproof Construction Ensures Highly Reliable Performance at Low Voltage and Very Small Current Even Under Adverse Environmental Conditions
Plus and Minus Pushbuttons for Positive Forward and Reverse Rotation of Each Digital Wheel