Skip to content
information
Shopping from the United States?

Omron Automation ER5018-021NE

Switch, Rope Pull, 2 N/C, 1 N/O, 1/2 inNPT, E Stop

Mfr. Part #: ER5018-021NE / RS Stock #: 70033874

Omron Automation

Omron Automation ER5018-021NE

Mfr. Part #: ER5018-021NE
RS Stock #: 70033874

Description

Switch, Rope Pull, 2 N/C, 1 N/O, 1/2 inNPT, E Stop

In Stock:

27

Price

Qty.

Standard Price

1

$314.358

Additional Inventory

On order:

12

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pull Ring And Pushbutton
Alternate Mfr Part Number
445064120
Contact Form
DPST-NC + SPST-NO
Contact Type
2 NC ; 1 NO
Current Rating
3 A
Function
Safety
IP Rating
IP67
Mounting Type
Flat Surface/Bracket
Voltage Rating
240 VAC

Overview

Omron STI | ER Family of Series - ER5018 Model Rope Pull Emergency Stop Switch:

Ideal for rope spans up to 80 m 262 ft.

The ER Series of Emergency Rope Pull Switches covers a broad range of applications. The ER5018 Model is compact and can cover rope spans up to 30 Meters (98 ft.). The ER6022 is slightly larger and can cover rope spans up to 80 Meters. The ER6022 also has an E-stop button incorporated into the lid of the switch. The ER1032 is the largest of the ER Series and can handle the longest rope spans, up to 100 Meters in each direction, for a total of 200 Meters (656 ft.). The ER1032 also has an E-stop incorporated into the Lid of the switch. The ER1032 has a built-in Indicator Beacon that can be wired to illuminate a constant green color or flash red to indicate the status of the switch. All of the ER Series rope pull switches have a built-in Tension Indicator to make set-up and maintenance easier and reduce the occurrence of false trips.

Features:
  • Rope spans up to 80 m (262 ft.) means fewer number of?switches required per application
  • Tension indicator makes system setup and rope tension maintenance easy
  • Contact arrangements of 2 N/C + 1 N/O, 3 N/C + 1 N/O or 2 N/C + 2 N/O
  • IP67 (NEMA 6) enclosure enables the ER6022 switch to withstand water washdown cleaning
  • Reset button-the blue reset button must be pushed in order to return to "machine run" condition following switch actuation by a pulled or slacked rope
  • Indicator beacon-the optional dual indicator beacon, available in 24 VDC or 120 VAC, can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch
  • E-stop button-the ER6022 has two mounting positions where the optional E-stop button may be installed; the E-stop button may be added or replaced in the field
  • Rubber bellows contain UV inhibitor making the switches suitable for outdoor applications
  • Conforms to IEC947-5-1, IEC947-5-5, EN418, UL508, BS5304, UL and C-UL listed, TUV certified

    Applications:
  • Conveyor systems
  • Rotating machinery
  • Hazardous areas