Skip to content
information
Shopping from the United States?

nVent HOFFMAN AL2CCCW

Latch Kit, 1-Door, Keylock Handle, CCW, Gasketed Openings, Chrome, Mild Steel

Mfr. Part #: AL2CCCW / RS Stock #: 70278554

nVent HOFFMAN

nVent HOFFMAN AL2CCCW

Mfr. Part #: AL2CCCW
RS Stock #: 70278554

Description

Latch Kit, 1-Door, Keylock Handle, CCW, Gasketed Openings, Chrome, Mild Steel

In Stock:

1

Price

Qty.

Standard Price

1

$355.355

3

$330.484

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
3.00 in H X 25.50 in W X 4.50 in L
For Use With
One Door Type 12 Enclosures
Handle Type
Keylock
Type
Latch Kit
UPC Code
00783510227906

Overview

Locking Devices
These Lock Options are designed for field installation. The Latch Kits install on most standard one-door Type 12 enclosures. Each kit includes a handle, latch, latch rods, adjustable rod guides and all hardware. The Padlock Kits install on standard LP, CH and CHNF junction boxes. The Padlock Kit is plated steel or Type 316 stainless steel. The Keyed Lock Kit installs in standard one-door Type 3R and Type 12 Enclosures.