Skip to content
information
Shopping from the United States?

Marinco 28210

Charger 10A / 12/24V 2 Bank 120V Input Marinco On-Board Battery 1/Ea,4/Master

Mfr. Part #: 28210 / RS Stock #: 71657657

Marinco

Marinco 28210

Mfr. Part #: 28210
RS Stock #: 71657657

Description

Charger 10A / 12/24V 2 Bank 120V Input Marinco On-Board Battery 1/Ea,4/Master

In Stock:

17

Price

Qty.

Standard Price

1

$219.12

5

$208.164

10

$201.597

25

$192.83

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

This 28210 model is a 2 bank, 10 amp, 12/24V DC output charger with wide input voltage range (100-240V AC), is microprocessor controlled and has a maintenance mode that will keep the charger fully charged. The Marinco 28210 meets the CEC (California Energy Commission), FCC, CE, is RoHS compliant and has UL and CSA listings (cULus). The 28210 has the same mounting dimensions as the Guest 2611A and 2611A-B and replaces these models.