Skip to content
information
Shopping from the United States?

Makita FD10R1

Hex Drill Kit, 1/4", Cordless, Lithium-Ion, 12V, 2.0Ah, CXT Series

Mfr. Part #: FD10R1 / RS Stock #: 72164737

Makita

Makita FD10R1

Mfr. Part #: FD10R1
RS Stock #: 72164737

Description

Hex Drill Kit, 1/4", Cordless, Lithium-Ion, 12V, 2.0Ah, CXT Series

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

1

Price

Qty.

Standard Price

1

$269.28

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
Variable 2 To Speed Design (0 To 450 & 0 To 1,700 Rpm) Covers A Wide Range Of Drilling And Driving Applications ; Makita To Built Motor Delivers 250 in. lbs Of Max Torque ; Compact And Ergonomic Design At Only 5 To 7/8 in. Long ; Weighs Only 2.1 lbs With Battery For Reduced Operator Fatigue ; 12V Slide Battery Design Enables The Tool To Stand On Its Own For User Convenience ; Ergonomically Designed Handle With Rubberized Soft Grip Provides Increased Comfort ; Built To In L.E.D. Light Illuminates The Work Area ; Ideal For Work In Tight Spaces ; Convenient 1/4 in. Hex Chuck For Quick Bit Changes ; Battery Protection Circuit Protects Against Overloading, Over To Discharging And Over To Heating
Type
Drill

Overview

The Makita 12V max CXT? Cordless 1/4" Hex Screwdriver Kit delivers power and speed in an ultra-compact size for efficient drilling, driving, and fastening. With Makita 12V max CXT slide-style batteries, users get superior balance and ergonomics over pod-style batteries. For added convenience the batteries include an on-board L.E.D. charge level indicator. The FD10R1 weighs only 2.1 lbs. (with 2.0Ah battery), and delivers 250 in. lbs. of Max Torque. It's an ideal solution for users seeking a more compact screwdriver with less weight and for applications in tight spaces.