Skip to content
information
Shopping from the United States?

Macromatic ARP120A3R

Relay, DPDT, 10 A, 120, Duplex Alternating, 1/2 HP at 240 VAC, 1000 Megohms

Mfr. Part #: ARP120A3R / RS Stock #: 70175250

Macromatic

Macromatic ARP120A3R

Mfr. Part #: ARP120A3R
RS Stock #: 70175250

Description

Relay, DPDT, 10 A, 120, Duplex Alternating, 1/2 HP at 240 VAC, 1000 Megohms

In Stock:

12

Price

Qty.

Standard Price

1

$135.036

10

$128.282

25

$121.528

50

$114.774

100

$108.031

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Alternating
Insulation Resistance
1,000 MOhms
Mounting Type
Socket Mount
Number of Pins
8
Operating Temperature
-28 to 65 °C
Primary Type
Power Relays
Product Description
Alternating relays are used in special applications where the optimization of load usage is required by equalizing the run time of two loads. This alternating action is initiated by a control switch, such as a float switch, manual switch, timing relay, pressure switch, or other isolated contact. Each time the initiating switch is opened, the output relay contacts will change state, thus alternating the two loads. Two LED indicators show the status of the output relay. Each version is available with an optional three position selector switch. This allows the unit to alternate the two loads as normal, or lock the relay to one load or the other. By locking the alternating relay to one load, the other load can be removed for service without rewiring the first load for continuous operation. The selector switch has a low profile to prevent any accidental changes in status.
Product Header
DPDT Cross-Wired Alternating Relay
Relay Type
General Purpose
Standards
cUL ; UL ; CSA ; CE
Termination
11-Pin Octal
Voltage Rating
240 V

Overview

Alternating Relays are used in special applications where the optimization of load usage is required by equalizing the run time of two loads. Each time an initiating switch is opened, the output relay contacts will change state, thus alternating the two loads. Features: ?Low Profile Selector Switch to Lock in One Sequence ?Standard 8-Pin Octal Socket Mounting ?2 LEDs Indicate Relay Status Specifications: ?SPDT or DPDT Cross-Wired 10 A @ 240 VAC/30 VDC ?Dimensions: 1.7" × 2.4" × 3.1" ?Temperature: -28°C to +65°C