Skip to content
information
Shopping from the United States?

Kingbright APT3216SGC

APT3216SGC Green LED, 568 nm 3216 (1206) Clear, Rectangle Lens SMD package

Mfr. Part #: APT3216SGC / RS Stock #: 70062858

Kingbright

Kingbright APT3216SGC

Mfr. Part #: APT3216SGC
RS Stock #: 70062858

Description

APT3216SGC Green LED, 568 nm 3216 (1206) Clear, Rectangle Lens SMD package

In Stock:

630

Price

Qty.

Standard Price

1

$0.04007

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 630
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Color Emitted
Green
Forward Current
30 mA
Forward Voltage
2.1 V
Lens Color
Clear
Lens Finish
Transparent
Lens Shape
Flat
Luminous Intensity
240.00 mcd
Mounting Type
Surface Mount
Package Type
3.2 mm x 1.6 mm (1206)
Peak Wavelength
610 nm
Viewing Angle
120 °

Overview

Kingbright proudly introduce another breakthrough of Ultra thin SMD LED selections
  • The new "Minikin-Air" series
    Using the latest AlGalnP and InGaN materials, Kingbright utilizes the most advanced technology to engineer the industry’s smallest and thinnest SMD LEDs - The Minikin-Air series.

    As electronics shrink down to new levels of portability, manufacturers have figured out how to cram more high functioning components in a more compressed board area. The Minikin-Air series is the perfect selection for design engineers as it represents the smallest, thinnest, yet still powerful and robust LEDs. The Minikin-Air series is available in two different package types and both are featured as industry’s thinnest SMD LED - 0.2mm in thickness (height). It is only 1/4 of total thickness compared to conventional 0603 SMD LEDs and reduces the mounting area by more than 50%.
    The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

    Features:
  • 0.2mm in total thickness
  • Industry’s thinnest SMD LED
  • Available in Blue, True Green, Amber, Orange and Red.
  • Top emitting, chip-type SMD LED 1.0mm x 0.5mm x 0.2mm (0402 package).
  • Right angle, chip-type SMD LED 1.6mm x 0.9mm x 0.2mm.
  • High intensity output - power consumption as low as 1mA.
  • Ideal for portable devices, mobile consumer electronics and industrial handheld devices, backlighting and indicator applications.