IDEC Corporation AVW401-R
Switch, Pushlock Turn Reset, 1NC, Pushbutton, Red
Mfr. Part #: AVW401-R / RS Stock #: 70172555
Price
Qty.
Standard Price
1
$57.068
5
$52.503
10
$48.51
50
$43.945
Additional Inventory
On order:
75
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Mushroom
Contact Form
DPST-NC + SPST-NO
Current Rating
10 A
Dielectric Strength
600 V
Function
E-Stop
Head Size
40 mm
Illumination
Non-Illuminated
IP Rating
IP65
Legend
Twist Arrows
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Push-Lock Turn-Reset
Reset Type
Push Lock - Twist Reset
Size
22 mm
Special Features
Oil Tight
Termination
Screw
Type
Push Button
Voltage Rating
440 V
Overview
The rugged series of TWTD switches offers LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self cleaning slow-make/slow-break contacts. With button sizes up to 2 9/16" (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self-cleaning contacts, the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.