Skip to content
information
Shopping from the United States?

IDEC Corporation SVS1-08-DC-K

Sensor, Vision Object Recognition, Compact Housing, 24VDC, Bracket, IP50

Mfr. Part #: SVS1-08-DC-K / RS Stock #: 70173508

IDEC Corporation

IDEC Corporation SVS1-08-DC-K

Mfr. Part #: SVS1-08-DC-K
RS Stock #: 70173508

Description

Sensor, Vision Object Recognition, Compact Housing, 24VDC, Bracket, IP50

Out of Stock

Price

Qty.

Standard Price

1

$1,992.452

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Compact Housing Aluminum Alloy / ABS
Function
Vision Object Recognition (OBJ)
Illumination
Illuminated
IP Rating
IP50
Mounting Type
Bracket
Operating Temperature
-10 to 50 °C
Output Type
3 PNP
Sensing Mode
640 x 480 Pixel Greyscale Image
Supply Voltage
24 VDC
Type
Vision

Overview

The SVS1 series is the easiest solution for machine vision applications. The setup is very quick and intuitive thanks to the VSC unit, the external configurator with 3.5" color display. The sensor setting is carried-out through three simple steps:
region of interest definition, control type selection, parameter adjusting.
The SVS1 is a fully embedded vision sensor able to acquire images, control them and activate the digital outputs according to the result. The VSC unit can provide a real time monitoring of the images, but it is not required during the functioning of the sensor and so it can be disconnected and used to setup multiple sensors. SVS1 is able to carry-out 7 different controls: Brightness, Contrast, Position, Width, Edge counting, Pattern match, OCV.
Its flexibility together with the VSC configurator make the sensor ideal for plants with frequent format changes (packaging, food, cosmetic, bottling, labeling, …).