Skip to content
information
Shopping from the United States?

IDEC Corporation RH2B-ULAC110-120V

Compact Relay, 110-120 VAC, 4170 Ohms, w/Indicator, DPDT, 10 A, RH2B Series

Mfr. Part #: RH2B-ULAC110-120V / RS Stock #: 70174914

IDEC Corporation

IDEC Corporation RH2B-ULAC110-120V

Mfr. Part #: RH2B-ULAC110-120V
RS Stock #: 70174914

Description

Compact Relay, 110-120 VAC, 4170 Ohms, w/Indicator, DPDT, 10 A, RH2B Series

In Stock:

1429

Price

Qty.

Standard Price

1

$19.096

10

$18.139

25

$17.182

50

$16.236

100

$15.279

250

$14.322

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Resistance
4170 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Contact Resistance
50 mOhms
Contact Voltage Rating
300 VAC
Control Voltage
115 V
Current Rating
10 A
Function
Monostable
Maximum Operating Temperature
70 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
RH Series General Purpose Midget Relays
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; TUV
Termination
Blade
Voltage Rating
240 V

Overview

RH Series General Purpose Midget Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series general purpose midget relays have 100 Megohms (M") insulation resistance.