Honeywell TBPLLNS001PGUCV
Unamp.;Comp.;TBP;LeadlessSMT, single axial barbless port , 1psi, Guage, Gel Coat
Mfr. Part #: TBPLLNS001PGUCV / RS Stock #: 70338029
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$11.528
200
$11.352
500
$11.308
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.2% mA
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
12.7 PSI (87.56 kPa) psi
Minimum Operating Temperature
-40 °C
Operating Pressure
1 PSI
Output
0 mV ~ 7.5 mV (5V)
Output Type
Wheatstone Bridge
Port Style
Barbless
Supply Voltage
1.5-12 V
Termination
Surface Mount
Type Port
Male - 0.13” (3.18mm) Tube