Honeywell TBPLLNN005PGUCV
Unamp.; Comp.; TBP, Leadless SMT, single axial barbless port , 5 psi, Guage
Mfr. Part #: TBPLLNN005PGUCV / RS Stock #: 70338027
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$11.264
200
$11.033
500
$10.824
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.15% mA
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
30 PSI (206.84 kPa) psi
Minimum Operating Temperature
-40 °C
Operating Pressure
5 PSI
Output
0 mV ~ 25 mV (5V)
Output Type
Wheatstone Bridge
Port Style
Barbless
Supply Voltage
1.5-12 V
Termination
Surface Mount
Type Port
Male - 0.13” (3.18mm) Tube