Skip to content
information
Shopping from the United States?

Honeywell ABPDANT005PGAA5

ABP,DIP, Wet Media-No Diagnostics,Axialport,No port, 5 PSIG

Mfr. Part #: ABPDANT005PGAA5 / RS Stock #: 70666249

Honeywell

Honeywell ABPDANT005PGAA5

Mfr. Part #: ABPDANT005PGAA5
RS Stock #: 70666249

Description

ABP,DIP, Wet Media-No Diagnostics,Axialport,No port, 5 PSIG

In Stock:

90

Price

Qty.

Standard Price

1

$16.368

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25% mA
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
30 PSI (206.84 kPa) psi
Minimum Operating Temperature
-40 °C
Operating Pressure
5 PSI
Output
0.5 V ~ 4.5 V
Output Type
Analog Voltage
Port Style
Barbed
Supply Voltage
5 V
Termination
PC Pin
Type Port
Male - 0.08” (1.93mm) Tube

Overview

ABP Series Piezoresistive Pressure Sensors, Honeywell
The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analog, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gage and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring. Features & Benefits of the ABP Pressure Sensors ?Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi ?3.3 V dc or 5 V dc single power supply ?±0.25%FSS stability ?±1.5%FSS Total Error Band (TEB) ?±FSS BFSL Accuracy ?Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements ?Sleep, temperature output and liquid media mode ?REACH and RoHS compliant