Skip to content
information
Shopping from the United States?

Guardian Electric A420-066053-00

Solenoid, Tubular, 24 VDC, Continuous Duty

Mfr. Part #: A420-066053-00 / RS Stock #: 70161933

Guardian Electric

Guardian Electric A420-066053-00

Mfr. Part #: A420-066053-00
RS Stock #: 70161933

Description

Solenoid, Tubular, 24 VDC, Continuous Duty

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$75.251

10

$71.489

25

$67.727

50

$63.965

100

$60.203

250

$56.441

Additional Inventory

On order:

454

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Pull
Alternate Mfr Part Number
T12X13-C-24D
Coil Resistance
90.4 Ohms
Configuration
Tubular
Diameter
1.5 mm ; 38.1 in
Dimensions
1.68 in L
Duty Cycle
Continuous
Force
21 oz.
Includes
Mounting Bracket ; Hex Nut ; Lock Washer In Box
Input Voltage Rating
24 VDC
Power Rating
6.7 W
Primary Type
Frame
Stroke
0.75” (19.05mm) in
Supply Voltage
24 VAC
Termination Coil
Flying leads
Type
Linear
Voltage Rating
24 VDC
Weight
10.2 oz

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.