Skip to content
information
Shopping from the United States?

Essentra Components FM-5

Fan Mount Rivet, 2.2 in lngth, for .20 in hole dia, silicone rubber

Mfr. Part #: FM-5 / RS Stock #: 70208844

Essentra Components

Essentra Components FM-5

Mfr. Part #: FM-5
RS Stock #: 70208844

Description

Fan Mount Rivet, 2.2 in lngth, for .20 in hole dia, silicone rubber

In Stock:

4000

Price

Qty.

Standard Price

1

$0.77

50

$0.715

100

$0.693

250

$0.671

500

$0.649

1000

$0.627

2000

$0.605

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Elastomer Fan Mount, Black, Style 3, 40 Shore A Silicone Rubber

Features:
  • Fan Thickness Range: 20.0 -
  • Head Diameter: 8.0 mm (0.315 in)
  • Hole Diameter: 3.5 mm (0.138 in)
  • Maximum Operating Temperature: 302 °F (150 °C)
  • Minimum Fan Thickness: 20.0 mm (0.787 in)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 302 °F (-40 - 150 °C)
  • Overall Length: 56.0 mm (2.205 in)
  • Color: Black
  • Full Material: Silicone Rubber
  • Hardness: 40 Shore A
  • Material: Rubber
  • Style: 3
  • Type: One End - Flexible