Conxall 16282-3PG-315
Circular Cable Connector Cable End 20 Solder Cup 3 Pin 0.15 to 0.17 in.
Mfr. Part #: 16282-3PG-315 / RS Stock #: 70025412
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.262
10
$8.525
25
$7.733
50
$7.128
100
$6.666
500
$5.83
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA
Angle
Straight Degree(s)
Application
Commercial
Cable Diameter
0.15-0.17 ”
Color
Black
Contact Plating
Gold Over Nickel
Contact Size
20 AWG
Contact Type
Pin
Current Rating
7.5 Amp
Gender
Cable Plug
Housing Material
Nylon
Housing Type
Plastic
IP Rating
IP67
Mates With
Cable to Cable & Panel Mount Mini-Con-X® Field Installable Connectors
Mating Type
Threaded
Mounting Type
Cable Mount
Number of Contacts
3
Primary Type
Micro
Termination
Solder
Type
Cable End
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Solder Cup Contacts, 0.530 in. Connector Diameter, Filed Installable Cable End Connectors
Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only.
Provide Quality Solutions Requiring Interconnection in Harsh Environments
2-31 Contacts Available
Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
Ratings: 3.0 to 7.5 A, 600 V
Contact Plating: Gold Over Nickel
Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
Cable O.D. Range: 0.15"-0.17"
Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only.