American Power Conversion (APC) SUA500PDR-S
UPS, 120 VAC, 325 W, 500 VA, Hardwired Out, Hardwired In, Panel Mount
Mfr. Part #: SUA500PDR-S / RS Stock #: 70416888
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$730.631
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
500 VA
Input Connection
Hardwired [DELETE]
Input Type
Hardwired
Mounting Type
DIN Rail Mount, Panel Mount
Operation
Line-Interactive
Output Connection
Hardwired
Output Type
Hardwired
Output Voltage
120 VAC
Power Rating
325 W ; 500 VA
Special Features
2-Years Warranty
Supply Voltage
120 VAC
Type
Industrial ; Network
Overview
Proven Industrial UPS power protection for control applications and harsh environments.
Intelligent battery management
LED Indicators
Optional Dry Contact I/O Accessory
SmartSlot
User-replaceable, hot-swappable batteries
Multiple mounting methods
Plug-and-Play external batteries
Automatic restart of loads after UPS shutdown
Automatic self-test
Cold-start capable
Power conditioning
Wide input voltage range