Skip to content
information
Shopping from the United States?

AIM Solder 14355

SN60/40 GLOW2% .062

Mfr. Part #: 14355 / RS Stock #: 70279694

AIM Solder

AIM Solder 14355

Mfr. Part #: 14355
RS Stock #: 70279694

Description

SN60/40 GLOW2% .062

In Stock:

3

Price

Qty.

Standard Price

1

$26.565

5

$25.234

10

$24.706

25

$24.178

50

$23.639

100

$23.111

200

$22.583

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alloy
Sn60Pb40 ; 60% Tin/40% Lead
Outer Diameter
0.0620 in

Overview

Glow Core is a no-clean, resin-based flux cored wire solder designed to offer excellent wetting characteristics and lead-free compatibility. This product is very active and is recommended for fast cycle time soldering. Glow Core flux promotes good thermal transfer, offering better solder penetration into plated through holes or surface mount interconnections. Glow Core cored wire produces low-to-medium post-process residues that are electrically safe and do not require cleaning for most applications.