Skip to content
information
Shopping from the United States?

80/20 Inc. 1515-LITE-48

1.5" X 1.5" LITE T-SLOTTED EXTRUSION, 48" BAR

Mfr. Part #: 1515-LITE-48 / RS Stock #: 74552825

80/20 Inc.

80/20 Inc. 1515-LITE-48

Mfr. Part #: 1515-LITE-48
RS Stock #: 74552825

Description

1.5" X 1.5" LITE T-SLOTTED EXTRUSION, 48" BAR

In Stock:

29

Price

Qty.

Standard Price

1

$47.982

5

$44.143

10

$40.777

50

$36.938

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1515-LITE-48
Color
Silver
Material
Aluminum
Size
48 in
Slot Size
1.5x1.5 in

Overview

1515-Lite is a 1.50” x 1.50” lite fractional 15 series square T-slot profile with four open T-slots, one on each 1.50” face. The profile has align-a-grooves to assist in alignment when connecting profiles. The 1515-Lite profile is compatible with all 15 series fasteners. This profile lends itself to machine guards, enclosures or work benches. The four open T-slots enable access from any direction and are useful for mounting accessories.