Phoenix Contact 2865586
1 Channel Analogue Signal Transmitter, 125 V dc, 253 V ac max, 4.7mA max
Mfr. Part #: 2865586 / RS Stock #: 70342602
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$515.152
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MACX MCR-EX-SL-TC-I-NC
Approvals
IECEx ; ATEX ; UL Listed ; cUL Listed ; EAC Ex ; cULus Listed ; EAC
Color
Gray ; Green
Current Rating
20 mA
Mounting Type
DIN Rail Mount
Number of Channels
1
Supply Voltage
19.2-30 VDC
Termination
Screw
Type
Measuring Transducer Power Supply
UPC Code
4046356160513
Warranty
Limited Lifetime
Overview
Phoenix Contact - MACX ANALOG Series Signal Conditioning & Signal Converters
MACX Analog signal conditioners provide outstanding safety for applications requiring comprehensive explosion protection and functional safety. They provide a wide range of solutions for safe, interference-free analog and digital signal processing. In addition to explosion protection for all zones and material groups, MACX Analog provides functional safety in accordance with SIL IEC/EN 61508 and PL EN ISO 13849.
Benefits:
High signal quality with safe electrical isolation and long service life thanks to low self-heating
Significant space savings with an overall width of just 12.5 mm for single and two-channel standard functions
Flexible supply: modular 24 V power bridging with group error messaging or wide-range input up to 230 V AC/DC
Service-friendly connection technology with coded, pluggable terminal blocks, with optional screw or Push-in connection
Fast signal connection with compact, robust Termination Carriers for system cabling